Part Details for IDMS-02-S-50.19 by Samtec Inc
Overview of IDMS-02-S-50.19 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDMS-02-S-50.19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDMS-02-S-50.19
|
Avnet Americas | Slim Body Single-Row IDC Male Assemblies, 0.1 - Bulk (Alt: IDMS-02-S-50.19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$5.6600 / $11.7200 | Buy Now | |
DISTI #
IDMS-02-S-50.19
|
Avnet Americas | Slim Body Single-Row IDC Male Assemblies, 0.1 - Bulk (Alt: IDMS-02-S-50.19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007198956
|
Sager | SLIM BODY SINGLE-ROW IDC MALE ASSEMBLIES, 0.100 PITCH Min Qty: 1 | 0 |
|
$7.7700 / $11.7200 | Buy Now |
|
Master Electronics | 0 |
|
$5.6600 / $11.7200 | Buy Now | |
DISTI #
65565d60eebddd960f635c1c
|
Samtec | Slim Body Single-Row IDC Male Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$5.6600 / $11.7200 | Buy Now |
DISTI #
IDMS-02-S-50.19
|
Toby Electronics | IDMS - Samtec Slim Body 2.54mm IDC Cable Assemblies Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$5.4174 / $11.3113 | Buy Now |