Part Details for ICP-10101 by InvenSense Inc
Overview of ICP-10101 by InvenSense Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICP-10101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH1265
|
Newark | Barometric Pressure/Temp Sensor, 110Kpa Rohs Compliant: Yes |Tdk Invensense ICP-10101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7200 / $3.5900 | Buy Now |
DISTI #
1428-1143-1-ND
|
DigiKey | SENSOR 15.95PSIA 10LGA Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1658 In Stock |
|
$1.4680 / $3.4500 | Buy Now |
DISTI #
ICP-10101
|
Avnet Americas | Barometric Pressure/Temperature Sensor Digital 30kPa to 110kPa/-20 to 65°C 10-Pin LGA T/R - Tape and Reel (Alt: ICP-10101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.4621 | Buy Now |
DISTI #
ICP-10101
|
Avnet Americas | Barometric Pressure/Temperature Sensor Digital 30kPa to 110kPa/-20 to 65°C 10-Pin LGA T/R - Tape and Reel (Alt: ICP-10101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.4621 | Buy Now |
DISTI #
ICP-10101
|
Avnet Abacus | Barometric Pressure/Temperature Sensor Digital 30kPa to 110kPa/-20 to 65�C 10-Pin LGA T/R (Alt: ICP-10101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ICP-10101
|
Avnet Asia | Barometric Pressure/Temperature Sensor Digital 30kPa to 110kPa/-20 to 65°C 10-Pin LGA T/R (Alt: ICP-10101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
|
Symmetry Electronics | High Accuracy, Low Power, Barometric Pressure and Temperature Sensor IC Min Qty: 1 | In Stock |
|
$1.5900 | Buy Now |