Part Details for ICL7662CPA by Harris Semiconductor
Overview of ICL7662CPA by Harris Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for ICL7662CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 282 |
|
RFQ | ||
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 225 |
|
$2.1460 / $3.4800 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 42 |
|
$5.2000 / $7.8000 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 32 |
|
$5.2000 / $7.8000 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 4 |
|
$9.9000 / $13.5000 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 20 |
|
$5.2000 / $7.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 57 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for ICL7662CPA
ICL7662CPA CAD Models
ICL7662CPA Part Data Attributes
|
ICL7662CPA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL7662CPA
Harris Semiconductor
Switched Capacitor Converter, 0.02A, 5kHz Switching Freq-Max, CMOS, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.85 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 5 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7662CPA
This table gives cross-reference parts and alternative options found for ICL7662CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7662CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7662CPA+ | CMOS, Voltage Converters, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ICL7662CPA vs ICL7662CPA+ |
ICL7662CPA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7662CPA vs ICL7662CPA+ |
ICL7662MJA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | ICL7662CPA vs ICL7662MJA |
ICL7662MJA | CMOS, Voltage Converters, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | ICL7662CPA vs ICL7662MJA |
ICL7662CPA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7662CPA vs ICL7662CPA |
ICL7662EJA | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | ICL7662CPA vs ICL7662EJA |
ICL7662EPA+ | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | ICL7662CPA vs ICL7662EPA+ |