-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Super Voltage Converter, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9721
|
Newark | Ic, Dc-Dc Convertor, Pdip-8, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:12V, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:45Ma, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Rohs Compliant: Yes |Renesas ICL7660SCPAZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4472 |
|
$0.9470 / $2.1100 | Buy Now |
DISTI #
57K3890
|
Newark | Cmos Voltage Converter, 8-Dip, Ic Case/Package:Dip, No. Of Pins:8Pins, Output Current Max:45Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-12V, Adjustable Output Voltage Max:-1.5V, Topology:Doubler, Inverting, Msl:-Rohs Compliant: Yes |Renesas ICL7660SCPAZ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
ICL7660SCPAZ-ND
|
DigiKey | IC REG CHARGE PUMP INV 45MA 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4014 In Stock |
|
$0.8928 / $2.0300 | Buy Now |
DISTI #
ICL7660SCPAZ
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin PDIP - Rail/Tube (Alt: ICL7660SCPAZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 700 Factory Stock |
|
$0.8636 / $0.9860 | Buy Now |
DISTI #
25M9721
|
Avnet Americas | Charge Pump INV/STPUP -1.5V to -12V/1.5V to 22.8V 45mA 8-Pin PDIP (Alt: 25M9721) RoHS: Compliant Package Multiple: 1 Lead time: 16 Weeks, 3 Days | 1824 Partner Stock |
|
$2.1000 | Buy Now |
DISTI #
968-ICL7660SCPAZ
|
Mouser Electronics | Switching Voltage Regulators CMOS VOLT CONVERTER 8 PDIP COM RoHS: Compliant | 7014 |
|
$0.9110 / $2.0300 | Buy Now |
|
Future Electronics | ICL7660 Series 1.5 - 12 Vin 45 mA 10-35 kHz CMOS Voltage Converter - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2874Tube |
|
$0.8750 / $1.0900 | Buy Now |
|
Renesas Electronics America | IC REG CHARGE PUMP INV 45MA 8DIP Min Qty: 1 Container: Tube | 4014 |
|
$0.8928 / $2.0300 | Buy Now |
DISTI #
ICL7660SCPAZ
|
TME | IC: PMIC, DC/DC converter, Uin: 1.5÷12VDC, Uout: -12÷24VDC, 45mA Min Qty: 1 | 764 |
|
$1.3500 / $1.9300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 1240 |
|
$1.5794 / $1.6786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7660SCPAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7660SCPAZ
Renesas Electronics Corporation
Super Voltage Converter, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | E8.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | -12 V | |
Output Voltage-Min | -1.5 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 0.18 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 35 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ICL7660SCPAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7660SCPAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC962EPA | SWITCHED CAPACITOR CONVERTER, 24 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | ICL7660SCPAZ vs TC962EPA |