Part Details for ICE3BR0665JXKLA1 by Infineon Technologies AG
Overview of ICE3BR0665JXKLA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE3BR0665JXKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9891
|
Newark | Pwm Controller, 65Khz, 25V, Dip-8, Input Voltage:-, Output Voltage:-, Output Current:-, Supply Voltage Min:10.5V, Supply Voltage Max:25V, Controller Ic Case Style:Dip, No. Of Pins:8Pins, Frequency:65Khz, Operating Temperature Rohs Compliant: Yes |Infineon ICE3BR0665JXKLA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1628 |
|
$2.0300 / $3.4200 | Buy Now |
DISTI #
448-ICE3BR0665JXKLA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1938 In Stock |
|
$1.5540 / $2.3400 | Buy Now |
DISTI #
ICE3BR0665JXKLA1
|
Avnet Americas | Current Mode PWM Controller IC for SMPS Jitter version 650V 8-Pin PDIP Tube - Rail/Tube (Alt: ICE3BR0665JXKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.9270 | Buy Now |
DISTI #
726-ICE3BR0665JXKLA1
|
Mouser Electronics | AC/DC Converters COOLSET (INCL. GEN5) RoHS: Compliant | 134 |
|
$1.6000 / $3.3300 | Buy Now |
|
Future Electronics | ICE3BR0665J Series 25 V 65 kHz Off-Line SMPS Current Mode Controller - PG-DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$1.6300 | Buy Now |
|
Rochester Electronics | ICE3BR0665J - Off-Line SMPS Current Mode Controller RoHS: Compliant Status: Active Min Qty: 1 | 1850 |
|
$1.5400 / $1.8100 | Buy Now |
DISTI #
ICE3BR0665JXKLA1
|
TME | IC: PMIC, PWM controller, 4.8A, 67kHz, Ch: 1, DIP8, flyback, Ubr: 650V Min Qty: 1 | 46 |
|
$2.0900 / $3.1600 | Buy Now |
|
Ameya Holding Limited | ICE3BR0665J Series 25 V 65 kHz Off-Line SMPS Current Mode Controller - PG-DIP-8 | 660 |
|
RFQ | |
DISTI #
SP000849306
|
EBV Elektronik | Current Mode PWM Controller IC for SMPS Jitter version 650V 8-Pin PDIP Tube (Alt: SP000849306) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 10000 |
|
$2.0200 / $2.1700 | Buy Now |
Part Details for ICE3BR0665JXKLA1
ICE3BR0665JXKLA1 CAD Models
ICE3BR0665JXKLA1 Part Data Attributes:
|
ICE3BR0665JXKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3BR0665JXKLA1
Infineon Technologies AG
Switching Regulator, Current-mode, 73.5kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 9.8 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.385 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 73.5 kHz | |
Technology | BICMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ICE3BR0665JXKLA1
This table gives cross-reference parts and alternative options found for ICE3BR0665JXKLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3BR0665JXKLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE3BR0665JFKLA1 | Switching Regulator, Current-mode, 73.5kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Infineon Technologies AG | ICE3BR0665JXKLA1 vs ICE3BR0665JFKLA1 |
ICE3BR0665J | Switching Regulator, Current-mode, 73.5kHz Switching Freq-Max, BICMOS, PDIP8, GREEN, PLASTIC, DIP-8 | Infineon Technologies AG | ICE3BR0665JXKLA1 vs ICE3BR0665J |