Part Details for ICE2A280ZXKLA1 by Infineon Technologies AG
Overview of ICE2A280ZXKLA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICE2A280ZXKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0552
|
Newark | Ic, Mosfet, Intelligent Driver, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Dip, No. Of Pins:7, Power Rating:50W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Infineon ICE2A280ZXKLA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-ICE2A280ZXKLA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 2000 Lead time: 26 Weeks Container: Tube | Limited Supply - Call |
|
$2.6605 | Buy Now |
DISTI #
ICE2A280ZXKLA1
|
Avnet Americas | Current Mode PWM Controller 800V 2A 7-Pin PDIP Tube - Rail/Tube (Alt: ICE2A280ZXKLA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.6738 / $3.2680 | Buy Now |
DISTI #
726-ICE2A280ZXKLA1
|
Mouser Electronics | AC/DC Converters COOLSET (INCL. GEN5) RoHS: Compliant | 810 |
|
$2.5500 / $5.2900 | Buy Now |
|
Future Electronics | ICE2A280Z Series 800 V 100 kHz 50 W Current Mode PWM Controller IC - PG-DIP-7-1 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$2.6700 | Buy Now |
DISTI #
ICE2A280ZXKLA1
|
Avnet Americas | Current Mode PWM Controller 800V 2A 7-Pin PDIP Tube - Rail/Tube (Alt: ICE2A280ZXKLA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.6738 / $3.2680 | Buy Now |
|
Ameya Holding Limited | AC/DC COOLSET | 405 |
|
RFQ | |
DISTI #
SP000956838
|
EBV Elektronik | Current Mode PWM Controller 800V 2A 7-Pin PDIP Tube (Alt: SP000956838) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1095676
|
element14 Asia-Pacific | IC, MOSFET, INTELLIGENT DRIVER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9389 / $5.4126 | Buy Now |
DISTI #
1095676
|
Farnell | IC, MOSFET, INTELLIGENT DRIVER RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$1.4660 / $2.2554 | Buy Now |
Part Details for ICE2A280ZXKLA1
ICE2A280ZXKLA1 CAD Models
ICE2A280ZXKLA1 Part Data Attributes:
|
ICE2A280ZXKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2A280ZXKLA1
Infineon Technologies AG
Switching Regulator, Current-mode, 2A, 107kHz Switching Freq-Max, PDIP7, GREEN, PLASTIC, DIP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 107 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |