Part Details for ICC-8SS14-TN(LF)(SN) by JST Manufacturing
Overview of ICC-8SS14-TN(LF)(SN) by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICC-8SS14-TN(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 8 Position 2.54 mm Pitch Smart Card Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 8800Reel |
|
$0.8300 / $0.8750 | Buy Now |
DISTI #
69775285
|
Verical | ICC-8SS14-TN(LF)(SN) Min Qty: 800 Package Multiple: 800 Date Code: 2314 | Americas - 5600 |
|
$1.1482 / $1.3504 | Buy Now |
|
Chip1Cloud | CONN SMART CARD 8POS | 6500 |
|
RFQ | |
|
New Advantage Corporation | 8 Position 2.54 mm Pitch Smart Card Connector RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 8800 |
|
$1.0500 / $1.1300 | Buy Now |
Part Details for ICC-8SS14-TN(LF)(SN)
ICC-8SS14-TN(LF)(SN) CAD Models
ICC-8SS14-TN(LF)(SN) Part Data Attributes:
|
ICC-8SS14-TN(LF)(SN)
JST Manufacturing
Buy Now
|
Compare Parts:
ICC-8SS14-TN(LF)(SN)
JST Manufacturing
|
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |