Part Details for IAM-20680HP by InvenSense Inc
Overview of IAM-20680HP by InvenSense Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAM-20680HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH8281
|
Newark | 6-Axis Motiontracking Device, Lga-16 Rohs Compliant: Yes |Tdk Invensense IAM-20680HP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$11.7900 / $19.9500 | Buy Now |
DISTI #
IAM-20680HP
|
Avnet Americas | Position Sensor Rotational Type 10000G Shock 1.71V to 3.6V 16-Pin LGA T/R - Tape and Reel (Alt: IAM-20680HP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$10.3113 | Buy Now |
DISTI #
V72:2272_24939383
|
Arrow Electronics | MotionTracking Device Digital Output 1.8V/2.5V/3.3V 16-Pin LGA Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2306 Container: Cut Strips | Americas - 3980 |
|
$12.6960 / $13.9800 | Buy Now |
DISTI #
E54:1762_16236850
|
Arrow Electronics | MotionTracking Device Digital Output 1.8V/2.5V/3.3V 16-Pin LGA Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2252 | Europe - 405 |
|
$9.5020 / $12.2350 | Buy Now |
DISTI #
V99:2348_24939383
|
Arrow Electronics | MotionTracking Device Digital Output 1.8V/2.5V/3.3V 16-Pin LGA Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2234 | Americas - 28 |
|
$10.7920 / $12.5700 | Buy Now |
DISTI #
IAM-20680HP
|
Avnet Americas | Position Sensor Rotational Type 10000G Shock 1.71V to 3.6V 16-Pin LGA T/R - Tape and Reel (Alt: IAM-20680HP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$10.3113 | Buy Now |
DISTI #
IAM-20680HP
|
Avnet Abacus | Position Sensor Rotational Type 10000G Shock 1.71V to 3.6V 16-Pin LGA T/R (Alt: IAM-20680HP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
IAM-20680HP
|
Avnet Asia | Position Sensor Rotational Type 10000G Shock 1.71V to 3.6V 16-Pin LGA T/R (Alt: IAM-20680HP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | 0 |
|
$12.4753 / $13.9526 | Buy Now |
DISTI #
3585879
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4818 |
|
$15.6047 / $18.3741 | Buy Now |
DISTI #
3585879RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 4818 |
|
$15.6047 | Buy Now |