Datasheets
IAM-20680 by:

Analog Circuit,

Part Details for IAM-20680 by TDK Corporation

Overview of IAM-20680 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for IAM-20680

Part # Distributor Description Stock Price Buy
DISTI # 410-IAM-20680
Mouser Electronics IMUs - Inertial Measurement Units 6-Axis Motion Sensor Device for Automotiv RoHS: Compliant 3947
  • 1 $17.9300
  • 10 $16.0400
  • 25 $14.8900
  • 50 $14.8800
  • 100 $14.5800
  • 250 $14.4800
  • 500 $13.9400
  • 1,000 $13.8300
  • 5,000 $13.1000
$13.1000 / $17.9300 Buy Now
Bristol Electronics   2069
RFQ

Part Details for IAM-20680

IAM-20680 CAD Models

IAM-20680 Part Data Attributes:

IAM-20680 TDK Corporation
Buy Now Datasheet
Compare Parts:
IAM-20680 TDK Corporation Analog Circuit,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TDK CORP
Package Description VBCC,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer TDK
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code S-XBCC-B16
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code VBCC
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.71 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Form BUTT
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IAM-20680 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IAM-20680 by TDK Corporation

  • Please alert me when IAM-20680 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IAM-20680 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IAM-20680 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IAM-20680 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IAM-20680.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IAM-20680 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: