Part Details for HX CYA1050-15UH by hanxia
Overview of HX CYA1050-15UH by hanxia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX CYA1050-15UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6A 15uH 20% 8A SMD Power Inductors ROHS | 1470 |
|
$0.1497 / $0.1584 | Buy Now |