Part Details for HWAM-315 by IDEC Corporation
Results Overview of HWAM-315 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HWAM-315 Information
HWAM-315 by IDEC Corporation is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HWAM-315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3056
|
Newark | 22Mm Up-Off-Down Nameplate Rohs Compliant: Yes |Idec HWAM-315 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9300 / $13.5200 | Buy Now |
DISTI #
HWAM-315-ND
|
DigiKey | 22MM UP-OFF-DOWN NAMEPLATE Min Qty: 10 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1920 | Buy Now |
DISTI #
199-HWAM315
|
Mouser Electronics | Switch Hardware 22mm UP-OFF-DOWN Nameplate | 0 |
|
$9.6900 / $10.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7630 / $1.2880 | Buy Now |
DISTI #
000000000003389147
|
Sager | Switch Hardware 22mm UP-OFF-DOWN Nameplate Min Qty: 1 | 0 |
|
$0.8931 / $1.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7630 / $1.2880 | Buy Now |