Part Details for HW4D7 by NTE Electronics Inc
Overview of HW4D7 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW4D7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-HW4D7-ND
|
DigiKey | RES 4.7 OHM 2% 1/2W AXIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3572 In Stock |
|
$0.1160 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 4.7 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal AXL RoHS: Compliant |
50 In Stock |
|
$0.7690 / $1.1700 | Buy Now |
|
Master Electronics | Res Metal Film 4.7 Ohm 5% 0.5W(1/2W) ±100ppm/°C Conformal AXL RoHS: Compliant |
50 In Stock |
|
$0.7690 / $1.1700 | Buy Now |
Part Details for HW4D7
HW4D7 CAD Models
HW4D7 Part Data Attributes:
|
HW4D7
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HW4D7
NTE Electronics Inc
Fixed Resistor, Metal Oxide Film, 0.5W, 4.7ohm, 350V, 2% +/-Tol, 100ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Number of Terminals | 2 | |
Package Diameter | 3.5 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 350 V |