Part Details for HW2150050000G by Anytek Technology Corporation Ltd
Overview of HW2150050000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW2150050000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW2150050000G-ND
|
DigiKey | TERM BLOCK PLUG 21POS STR 5.08MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8077 | Buy Now |
DISTI #
ANYHW2150050000G
|
Heilind Electronics | HW -5.08- 21P BLACK CONTACT W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.8600 / $10.8600 | Buy Now | |
DISTI #
ANYHW2150050000G
|
Interstate Connecting Components | HW -5.08- 21P BLACK CONTACT W | 0 |
|
Buy Now |