Part Details for HW1Z-2PQ4B by IDEC Corporation
Overview of HW1Z-2PQ4B by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1Z-2PQ4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5155
|
Newark | Steady Buzzer, 2.45Khz, 12-24Vdc Rohs Compliant: Yes |Idec HW1Z-2PQ4B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$35.5600 / $45.3500 | Buy Now |
DISTI #
1885-HW1Z-2PQ4B-ND
|
DigiKey | 22MM BUZZER CONTINUOUS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.5700 | Buy Now |
DISTI #
199-HW1Z2PQ4B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 22mm Buzzer Continuous | 0 |
|
$35.1000 / $46.9800 | Order Now |
|
Onlinecomponents.com | Transducer - Buzzer - 12 VDC to 24 VDC - 90 dB - 9 mA - Panel Mount. |
1 In Stock |
|
$39.5800 / $75.6800 | Buy Now |
|
Quest Components | 24 |
|
$45.3628 / $53.3680 | Buy Now | |
DISTI #
000000000006281511
|
Sager | Piezo Buzzers & Audio Indicators 22mm Buzzer Continuous Min Qty: 1 | 0 |
|
$41.0600 / $45.4700 | Buy Now |
DISTI #
3765868
|
element14 Asia-Pacific | STEADY BUZZER, 2.45KHZ, 12-24VDC RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$42.1767 / $43.4757 | Buy Now |
DISTI #
3765868
|
Farnell | STEADY BUZZER, 2.45KHZ, 12-24VDC RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 0 Days Container: Each | 1 |
|
$46.9357 / $50.4110 | Buy Now |
|
Master Electronics | Transducer - Buzzer - 12 VDC to 24 VDC - 90 dB - 9 mA - Panel Mount. |
1 In Stock |
|
$39.5800 / $75.6800 | Buy Now |