Part Details for HW1L-AF2F01QD-S-240V by IDEC Corporation
Overview of HW1L-AF2F01QD-S-240V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1L-AF2F01QD-S-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1L-AF2F01QD-S-240V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.1000 | Buy Now |
DISTI #
199-W1LAF2F01QDS240V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$43.3100 / $55.6900 | Order Now |
DISTI #
71776790
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW1L-AF2F01QD-S-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.1100 / $75.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.8000 / $51.3700 | Buy Now |
DISTI #
000000000005005847
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$44.1800 / $48.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.8000 / $51.3700 | Buy Now |