Part Details for HW-05-13-F-S-850-090 by Samtec Inc
Overview of HW-05-13-F-S-850-090 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-05-13-F-S-850-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HW-05-13-F-S-850-090-ND
|
DigiKey | HIGH TEMPERATURE FLEXIBLE BOARD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
HW-05-13-F-S-850-0
|
Avnet Americas | Connector Board Stacker Header 5 Position 21.59mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: HW-05-13-F-S-850-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $1.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2600 / $1.3200 | Buy Now | |
DISTI #
HW-05-13-F-S-850-0
|
Avnet Americas | Connector Board Stacker Header 5 Position 21.59mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: HW-05-13-F-S-850-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $1.3200 | Buy Now |
DISTI #
000000000006250096
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 0 |
|
$0.4800 / $1.3200 | Buy Now |
|
Master Electronics | 0 |
|
$0.2600 / $1.3200 | Buy Now | |
DISTI #
5f9941c7e56a71405821f0da
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Layer | 0 |
|
$0.2600 / $1.3200 | Buy Now |
Part Details for HW-05-13-F-S-850-090
HW-05-13-F-S-850-090 CAD Models
HW-05-13-F-S-850-090 Part Data Attributes:
|
HW-05-13-F-S-850-090
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-05-13-F-S-850-090
Samtec Inc
Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-05-13-F-S-850-090
This table gives cross-reference parts and alternative options found for HW-05-13-F-S-850-090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-05-13-F-S-850-090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-05-11-T-S-300-425 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-13-F-S-850-090 vs ZW-05-11-T-S-300-425 |
54121-413052500LF | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | HW-05-13-F-S-850-090 vs 54121-413052500LF |
ZW-05-09-T-S-330-100 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-13-F-S-850-090 vs ZW-05-09-T-S-330-100 |
ZW-05-17-G-S-300-090 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HW-05-13-F-S-850-090 vs ZW-05-17-G-S-300-090 |
54121-412050800LF | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | HW-05-13-F-S-850-090 vs 54121-412050800LF |
54121-414-05-2500 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol FCi | HW-05-13-F-S-850-090 vs 54121-414-05-2500 |
95179-205H | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol FCi | HW-05-13-F-S-850-090 vs 95179-205H |
54121-809050800LF | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | HW-05-13-F-S-850-090 vs 54121-809050800LF |
ZW-05-17-T-S-315-082 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | HW-05-13-F-S-850-090 vs ZW-05-17-T-S-315-082 |
54121-415-05-2500 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | HW-05-13-F-S-850-090 vs 54121-415-05-2500 |