Part Details for HVG-150-15B by Mean Well
Overview of HVG-150-15B by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HVG-150-15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2806-ND
|
DigiKey | LED DVR CC/CV AC/DC 8.25-15V 10A Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$78.9316 / $86.8200 | Buy Now |
DISTI #
HVG-150-15B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVG-150-15B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$72.9000 / $82.5000 | Buy Now |
DISTI #
709-HVG150-15B
|
Mouser Electronics | LED Power Supplies 150W 15V 10A IP67 LED PS RoHS: Compliant | 2 |
|
$78.9300 / $86.8200 | Buy Now |
DISTI #
75075973
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 150W, 15Vout, HVG-150 | MEAN WELL HVG-150-15B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$75.2100 / $83.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$87.5000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 150W - Fixd:15 Vdc @ 10,000mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
6 In Stock |
|
$72.9000 / $82.5000 | Buy Now |
DISTI #
80564397
|
Verical | AC/DC LED Power Supply 150W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1619 | Americas - 5 |
|
$100.7467 / $103.5132 | Buy Now |
DISTI #
000000000005190505
|
Sager | LED Power Supplies 150W 15V 10A IP67 LED PS Min Qty: 1 | 0 |
|
$72.9100 / $82.4600 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 150W - Fixd:15 Vdc @ 10,000mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
6 In Stock |
|
$72.9000 / $82.5000 | Buy Now |
Part Details for HVG-150-15B
HVG-150-15B CAD Models
HVG-150-15B Part Data Attributes
|
HVG-150-15B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVG-150-15B
Mean Well
1 Output, 150W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CSA, EAC, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-MXMA-X | |
Length | 245 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 8.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.58 s |