-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2022
|
Newark | Led Driver With Average-Mode Constant Cu, Device Topology:Buck (Step Down), Input Voltage Min:8V, Input Voltage Max:450V, Output Voltage Max:-, Output Current Max:-, Switching Frequency:-, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |Microchip HV9961LG-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7600 / $2.2000 | Buy Now |
DISTI #
67X5283
|
Newark | Led Driver, Buck, Nsoic-8, Topology:Buck, Input Voltage Min:8V, Input Voltage Max:450V, Output Voltage Max:-, Output Current Max:-, Switching Frequency Typ:-, Ic Mounting:Surface Mount, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip HV9961LG-G Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 | Buy Now |
DISTI #
84X5961
|
Newark | Led Driver, Buck, Nsoic-8, Topology:Buck, Input Voltage Min:8V, Input Voltage Max:450V, Output Voltage Max:-, Output Current Max:-, Switching Frequency Typ:-, Ic Mounting:Surface Mount, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip HV9961LG-G Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7600 | Buy Now |
DISTI #
HV9961LG-GCT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8720 In Stock |
|
$1.6100 / $2.1200 | Buy Now |
DISTI #
HV9961LG-G
|
Avnet Americas | LED DRVR Buck 1-CH PWM 8-Pin SOIC - Tape and Reel (Alt: HV9961LG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6100 / $2.1200 | Buy Now |
DISTI #
HV9961LG-G
|
Avnet Americas | LED DRVR Buck 1-CH PWM 8-Pin SOIC - Tape and Reel (Alt: HV9961LG-G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6100 / $2.1200 | Buy Now |
DISTI #
HV9961LG-G
|
Avnet Americas | LED DRVR Buck 1-CH PWM 8-Pin SOIC - Tape and Reel (Alt: HV9961LG-G) RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
689-HV9961LG-G
|
Mouser Electronics | LED Lighting Drivers LED DRIVER WITH AVE RAGE-MODE (I) CNTRL RoHS: Compliant | 948 |
|
$1.6100 / $2.1200 | Buy Now |
DISTI #
V72:2272_06439487
|
Arrow Electronics | LED Driver 1 Segment 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2252 Container: Cut Strips | Americas - 1300 |
|
$1.8250 / $2.1090 | Buy Now |
DISTI #
HV9961LG-G
|
Microchip Technology Inc | LED DRIVER WITH AVERAGE-MODE CONSTANT CURRENT CONTROL, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 49558 |
|
$1.5400 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV9961LG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9961LG-G
Microchip Technology Inc
LED DISPLAY DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 450 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HV9961LG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9961LG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9961NG-G | LED DISPLAY DRIVER, PDSO16 | Microchip Technology Inc | HV9961LG-G vs HV9961NG-G |