-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2018
|
Newark | Led Driver, Buck, 100Khz, Nsoic-8, Topology:Buck, Input Voltage Min:8V, Input Voltage Max:450V, Output Voltage Max:-, Output Current Max:-, Switching Frequency Typ:100Khz, Ic Mounting:Surface Mount, Ic Case/Package:Nsoic Rohs Compliant: Yes |Microchip HV9910BLG-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9382 |
|
$0.9570 / $1.3000 | Buy Now |
DISTI #
67X5258
|
Newark | Led Driver, Buck, 450V, Nsoic-8, Topology:Buck, Input Voltage Min:8V, Input Voltage Max:450V, Output Voltage Max:-, Output Current Max:-, Switching Frequency Typ:100Khz, Ic Mounting:Surface Mount, Ic Case/Package:Nsoic Rohs Compliant: Yes |Microchip HV9910BLG-G Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9570 | Buy Now |
DISTI #
HV9910BLG-GCT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31815 In Stock |
|
$0.9200 / $1.2500 | Buy Now |
DISTI #
HV9910BLG-G
|
Avnet Americas | LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC - Tape and Reel (Alt: HV9910BLG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9200 / $1.2500 | Buy Now |
DISTI #
689-HV9910BLG-G
|
Mouser Electronics | LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVER RoHS: Compliant | 14186 |
|
$0.9200 / $1.2500 | Buy Now |
DISTI #
V72:2272_06439462
|
Arrow Electronics | LED Driver 9V/12V/15V/18V/24V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2350 Container: Cut Strips | Americas - 4700 |
|
$1.0604 / $1.1491 | Buy Now |
DISTI #
E54:1762_08081548
|
Arrow Electronics | LED Driver 9V/12V/15V/18V/24V 8-Pin SOIC N T/R Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Date Code: 2408 | Europe - 3300 |
|
$0.9337 | Buy Now |
DISTI #
HV9910BLG-G
|
Microchip Technology Inc | UNIVERSAL HIGH BRIGHTNESS LED DRIVER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8900 / $1.2500 | Buy Now |
DISTI #
70431492
|
RS | 8 SOIC 3.90mm(.150in) T/RUNIVERSAL HIGH BRIGHTNESS LED DRIVER | Microchip Technology Inc. HV9910BLG-G RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0900 / $1.2800 | RFQ |
|
Future Electronics | HV9910 Series 450 V 1 mA Surface Mount Led Drivers Linear-Mode - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV9910BLG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9910BLG-G
Microchip Technology Inc
LED DISPLAY DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 450 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HV9910BLG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9910BLG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV9910P-G | LED Driver, 1-Segment, PDIP8, GREEN, PLASTIC, DIP-8 | Supertex Inc | HV9910BLG-G vs HV9910P-G |
HV9910LG | LED Driver, 1-Segment, PDSO8, MS-012AA, SOIC-8 | Supertex Inc | HV9910BLG-G vs HV9910LG |
HV9910NG | LED Driver, 1-Segment, PDSO16, SOIC-16 | Supertex Inc | HV9910BLG-G vs HV9910NG |
HV9910LG-G | LED Driver, 1-Segment, PDSO8, GREEN, SOIC-8 | Supertex Inc | HV9910BLG-G vs HV9910LG-G |