Part Details for HV731JTTD104J by KOA Speer Electronics Inc
Overview of HV731JTTD104J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV731JTTD104J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5830
|
Newark | Res, 100K, 5%, 0.1W, 0603 Rohs Compliant: Yes |Koa HV731JTTD104J Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0760 / $0.0770 | Buy Now |
DISTI #
2019-HV731JTTD104JCT-ND
|
DigiKey | RES 100K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0631 / $0.5600 | Buy Now |
DISTI #
660-HV731JTTD104J
|
Mouser Electronics | Thick Film Resistors - SMD 100K OHM 5% 350V RoHS: Compliant | 4697 |
|
$0.0620 / $0.5000 | Buy Now |
Part Details for HV731JTTD104J
HV731JTTD104J CAD Models
HV731JTTD104J Part Data Attributes:
|
HV731JTTD104J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HV731JTTD104J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for HV731JTTD104J
This table gives cross-reference parts and alternative options found for HV731JTTD104J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV731JTTD104J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV731JRTTD104J | Fixed Resistor, 0.1W, 100000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | HV731JTTD104J vs HV731JRTTD104J |
BCTV000603-1003JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | HV731JTTD104J vs BCTV000603-1003JTP |
HV731JTTPD104J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | HV731JTTD104J vs HV731JTTPD104J |