Part Details for HTS05235005JPB19 by Vishay Intertechnologies
Overview of HTS05235005JPB19 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTS05235005JPB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M0008
|
Newark | Through Hole Thick Film Resistor, Hts Series, 50 Mohm, 1 W, - 5%, 5 Kv, Axial Leaded |Vishay HTS05235005JPB19 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5900 / $27.2000 | Buy Now |
DISTI #
HTS05235005JPB19
|
Avnet Americas | Resistor, 50 MOhm, ± 5%, 1 W, Axial Leaded, Thick Film, High Voltage - Boxed Product (Development Kits) (Alt: HTS05235005JPB19) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$13.6067 / $30.8837 | Buy Now |
DISTI #
HTS05235005JPB19
|
Avnet Abacus | Resistor, 50 MOhm, � 5%, 1 W, Axial Leaded, Thick Film, High Voltage (Alt: HTS05235005JPB19) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |