Part Details for HTS00635005FKB17 by Vishay Intertechnologies
Overview of HTS00635005FKB17 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for HTS00635005FKB17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R3435
|
Newark | Hts 63 50M 1% 100Ppm Bl25 E1 /Blister |Vishay HTS00635005FKB17 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9000 / $47.1500 | Buy Now |
DISTI #
HTS00635005FKB17
|
Avnet Americas | Res Thick Film 50M Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Blister T/R - Bulk (Alt: HTS00635005FKB17) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4303 / $53.5440 | Buy Now |
Part Details for HTS00635005FKB17
HTS00635005FKB17 CAD Models
HTS00635005FKB17 Part Data Attributes:
|
HTS00635005FKB17
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HTS00635005FKB17
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 50000000ohm, 1000V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 8.5 mm | |
Package Style | Axial | |
Packing Method | BLISTER | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 50000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1000 V |