Part Details for HTL4-311121CC12 by OTTO Engineering Inc
Overview of HTL4-311121CC12 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HTL4-311121CC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-HTL4-311121CC12
|
Mouser Electronics | Joysticks 4 WAY HALL, DUSTIGHT DUAL,WIRE LEADS,2.5 RoHS: Compliant | 0 |
|
$125.9800 / $156.9200 | Order Now |
DISTI #
000000000005383404
|
Sager | Joysticks 4 WAY HALL, DUSTIGHT DUAL,WIRE LEADS,2.5 Min Qty: 2 | 0 |
|
$100.3200 / $150.9500 | Buy Now |
Part Details for HTL4-311121CC12
HTL4-311121CC12 CAD Models
HTL4-311121CC12 Part Data Attributes:
|
HTL4-311121CC12
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
HTL4-311121CC12
OTTO Engineering Inc
4 Position Multidirection Switch, SP4T, Momentary-tactile, 0.032A, 5VDC, Wire Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Body Height | 15.85 mm | |
Body Length or Diameter | 31.75 mm | |
Contact Current(DC)-Max | 0.032 A | |
Contact (DC) Max Rating R Load | .032A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SP4T | |
Switch Type | MULTIDIRECTION SWITCH-4 POS | |
Termination Type | WIRE |