Part Details for HTEC8-150-01-S-DV by Samtec Inc
Overview of HTEC8-150-01-S-DV by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTEC8-150-01-S-DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTEC8-150-01-S-DV
|
Avnet Americas | 0.80 mm Rugged High-Speed Edge Card Connector - Trays (Alt: HTEC8-150-01-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.0000 / $8.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.9400 / $8.6000 | Buy Now | |
DISTI #
HTEC8-150-01-S-DV
|
Avnet Americas | 0.80 mm Rugged High-Speed Edge Card Connector - Trays (Alt: HTEC8-150-01-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.0000 / $8.6000 | Buy Now |
DISTI #
HTEC8-150-01-S-DV
|
Avnet Americas | 0.80 mm Rugged High-Speed Edge Card Connector - Trays (Alt: HTEC8-150-01-S-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$6.0000 / $8.6000 | Buy Now |
DISTI #
000000000007198707
|
Sager | 0.80 MM RUGGED HIGH-SPEED EDGE CARD CONNECTORS Min Qty: 1 | 0 |
|
$5.5900 / $8.6000 | Buy Now |
|
Master Electronics | 0 |
|
$3.9400 / $8.6000 | Buy Now | |
DISTI #
5e41c4e3c5f3e9460c8f1ad7
|
Samtec | 0.80 mm Rugged High-Speed Edge Card Connectors RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Tray | 0 |
|
$3.9400 / $8.6000 | Buy Now |
DISTI #
HTEC8-150-01-S-DV
|
Toby Electronics | HTEC8 - Samtec 0.80 mm Rugged High-Speed Edge Card Connectors Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$3.7582 / $7.7492 | Buy Now |