-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3003
|
Newark | Led, White, 670Mcd, Rectangular, Smd, Led Color:White, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.9V, Luminous Intensity:670Mcd, Viewing Angle:170°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Broadcom HSMW-C170-U0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 126 |
|
$0.5250 / $1.1400 | Buy Now |
DISTI #
86AK7451
|
Newark | Led, White, Rect, 670Mcd, 170Deg Rohs Compliant: Yes |Broadcom HSMW-C170-U0000 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4030 / $0.4210 | Buy Now |
DISTI #
516-3993-1-ND
|
DigiKey | LED WHITE CHIP SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8019 In Stock |
|
$0.3245 / $1.0300 | Buy Now |
DISTI #
HSMW-C170-U0000
|
Avnet Americas | LED Chip White 20mA 2-Pin 0805 T/R - Tape and Reel (Alt: HSMW-C170-U0000) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2992 / $0.3520 | Buy Now |
DISTI #
630-HSMW-C170-U0000
|
Mouser Electronics | Standard LEDs - SMD Top Mt InGaN White RoHS: Compliant | 72871 |
|
$0.3290 / $1.0300 | Buy Now |
DISTI #
HSMW-C170-U0000
|
TME | LED, SMD, 0805, white neutral, 450÷670mcd, 170°, 20mA, 2.9÷3.9V Min Qty: 1 | 0 |
|
$0.5800 / $0.9000 | RFQ |
DISTI #
HSMW-C170-U0000
|
EBV Elektronik | LED Chip White 20mA 2-Pin 0805 T/R (Alt: HSMW-C170-U0000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMW-C170-U0000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMW-C170-U0000
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.45 cd | |
Luminous Intensity-Nom | 670.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 170 deg |