-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Untinted Diffused, 2mm, 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1164
|
Newark | Led, Green, 572 Nm, 2.2 V, 20 Ma, 15 Mcd Rohs Compliant: Yes |Broadcom HSMG-C150 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1150 / $0.1230 | Buy Now |
DISTI #
40K0120
|
Newark | Led, Green, 2Mm X 1.6Mm, 15Mcd, 572Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:572Nm, Luminous Intensity:15Mcd, Viewing Angle:170°, Lens Shape:Rectangular Rohs Compliant: Yes |Broadcom HSMG-C150 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2450 / $0.6880 | Buy Now |
DISTI #
516-1443-1-ND
|
DigiKey | LED GREEN DIFFUSED CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
162669 In Stock |
|
$0.1077 / $0.5400 | Buy Now |
DISTI #
HSMG-C150
|
Avnet Americas | LED Uni-Color Green 570nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMG-C150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 1425000 |
|
$0.0952 / $0.1120 | Buy Now |
DISTI #
HSMG-C150
|
Avnet Americas | LED Uni-Color Green 570nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMG-C150) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0952 / $0.1120 | Buy Now |
DISTI #
HSMG-C150
|
Avnet Americas | LED Uni-Color Green 570nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMG-C150) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0952 / $0.1120 | Buy Now |
DISTI #
630-HSMG-C150
|
Mouser Electronics | Standard LEDs - SMD Green Diffused 572nm 15mcd RoHS: Compliant | 142283 |
|
$0.1070 / $0.5300 | Buy Now |
|
Bristol Electronics | 15933 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Green, Diffused | 2316 |
|
$0.1166 / $0.5830 | Buy Now |
DISTI #
HSMG-C150
|
TME | LED, SMD, 1206, green, 4.5÷15mcd, 3.2x1.6x1.1mm, 170°, 2.2÷2.6V Min Qty: 5 | 0 |
|
$0.0750 / $0.1730 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMG-C150
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMG-C150
Broadcom Limited
Single Color LED, Green, Untinted Diffused, 2mm, 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SUPPORTS INFRARED | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.0045 cd | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 170 deg |