Part Details for HSA50120RJ by TE Connectivity
Overview of HSA50120RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA50120RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2426
|
Newark | Hsa50 120R 5% |Cgs Te Connectivity HSA50120RJ Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $4.8700 | Buy Now |
DISTI #
16R5195
|
Newark | Hsa50 120R 5% |Cgs Te Connectivity HSA50120RJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6800 | Buy Now |
DISTI #
A102156-ND
|
DigiKey | RES CHAS MNT 120 OHM 5% 50W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
258 In Stock |
|
$2.7987 / $5.7800 | Buy Now |
DISTI #
1625984-6
|
Avnet Americas | Resistor, 120 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1625984-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
279-HSA50120RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 120R 5% RoHS: Compliant | 0 |
|
$2.7900 / $5.1600 | Order Now |
DISTI #
70469178
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 120Ohm +/-5% 50W | TE Connectivity HSA50120RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$6.5200 / $8.1400 | Buy Now |
|
Onlinecomponents.com | HSA50 120R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
143 In Stock |
|
$2.5000 / $4.0300 | Buy Now |
DISTI #
HSA50120RJ
|
TTI | Wirewound Resistors - Chassis Mount HSA50 120R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.6000 / $3.2900 | Buy Now |
DISTI #
1625984-6
|
Avnet Americas | Resistor, 120 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1625984-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
1625984-6
|
Avnet Americas | Resistor, 120 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1625984-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
Part Details for HSA50120RJ
HSA50120RJ CAD Models
HSA50120RJ Part Data Attributes
|
HSA50120RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA50120RJ
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 120ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 50W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |