Part Details for HS301DR-84137010 by Crydom Inc
Overview of HS301DR-84137010 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS301DR-84137010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7878
|
Newark | Ssr Relay/Heat Sink Assembly |Sensata/crydom HS301DR-84137010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.2200 | Buy Now |
DISTI #
HS301DR-84137010-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.9510 | Buy Now |
DISTI #
70485253
|
RS | Solid State Relay Screw DIN Rail, Panel Mount, Zero Crossing, 25 A rms, 32 V dc | Sensata - Crydom HS301DR-84137010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$117.5600 | RFQ |
DISTI #
CRYHS301DR-84137010
|
Heilind Electronics | SSR RELAYHEAT SINK ASSEMBLY HEAT SINK/SSR ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLID STATE RELAY 280V - SSR / HS Assy RoHS: Compliant | 0 |
|
$95.9900 / $121.7200 | Buy Now |
DISTI #
000000000003778658
|
Sager | Solid State Relays - Industrial Mount SSR / HEAT SINK ASSEMBLY Min Qty: 10 | 0 |
|
$100.0800 / $105.8000 | Buy Now |
|
Master Electronics | SOLID STATE RELAY 280V - SSR / HS Assy RoHS: Compliant | 0 |
|
$95.9900 / $121.7200 | Buy Now |