Part Details for HS151DR-84137010 by Crydom Inc
Overview of HS151DR-84137010 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS151DR-84137010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7854
|
Newark | Ssr-Industrial Mt. Ssr Relay/Heat Sink Assembly |Sensata/crydom HS151DR-84137010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$126.6600 / $133.0800 | Buy Now |
DISTI #
HS151DR-84137010-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
10 In Stock |
|
$134.0300 | Buy Now |
DISTI #
2266-HS151DR-84137010-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$130.2900 / $135.3100 | Buy Now |
DISTI #
70485250
|
RS | Solid State Relay Screw DIN Rail, Panel Mount, 25 A rms, 32 V dc | Sensata - Crydom HS151DR-84137010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$134.0300 | RFQ |
DISTI #
CRYHS151DR-84137010
|
Heilind Electronics | SSR RELAYHEAT SINK ASSEMBLY HEAT SINK/SSR ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay SPST-NO 1 Form A Hockey Puck with Heat Sink RoHS: Compliant |
8 Partner Stock |
|
$107.9900 / $133.6400 | Buy Now |
DISTI #
000000000003778655
|
Sager | Solid State Relays - Industrial Mount SSR / HEAT SINK ASSEMBLY Min Qty: 10 | 0 |
|
$114.1100 / $120.6300 | Buy Now |
|
Master Electronics | Solid State Relay SPST-NO 1 Form A Hockey Puck with Heat Sink RoHS: Compliant |
8 Partner Stock |
|
$107.9900 / $133.6400 | Buy Now |