Part Details for HS10 33R F by Ohmite Mfg Co
Results Overview of HS10 33R F by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS10 33R F Information
HS10 33R F by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-101TGLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HS-101TJLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-102TJLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for HS10 33R F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-HS1033RF-ND
|
DigiKey | RES CHAS MNT 33 OHM 1% 10W Min Qty: 330 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.2080 | Buy Now |
DISTI #
HS1033RF-ND
|
DigiKey | RES CHAS MNT 33 OHMS 1% 10W Min Qty: 200 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6759 | Buy Now |
DISTI #
284-HS10-33F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount PWR RES 10W 33 1% RoHS: Compliant | 129 |
|
$2.3200 / $4.6100 | Buy Now |
DISTI #
70596760
|
RS | Resistor, Wirewound,33 Ohms,10 W,1%,Lug, TCR 100 ppm/DegC, Aluminum Housed | Ohmite HS10 33R F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 316 |
|
$1.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $2.3900 | Buy Now |
DISTI #
HS10 33R F
|
TTI | Wirewound Resistors - Chassis Mount PWR RES 10W 33 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 200 In Stock |
|
$2.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0400 / $2.3900 | Buy Now |