Part Details for HS10 330R J by Arcol
Results Overview of HS10 330R J by Arcol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS10 330R J Information
HS10 330R J by Arcol is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-101TGLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HS-101TJLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-102TJLC | Coilcraft Inc | General Purpose Inductor, 1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for HS10 330R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4043277
|
Farnell | RES, 330R, 5%, 10W, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 298 |
|
$2.4220 / $5.3184 | Buy Now |
DISTI #
70743362
|
RS | HS10 Al house wirewoundresistor,330R 10W | ARCOL HS10 330R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0800 | RFQ |
DISTI #
HS10-330RJ
|
TME | Resistor: wire-wound, with heatsink, screw, 330Ω, 10W, ±5% Min Qty: 1 | 190 |
|
$1.8500 / $4.5100 | Buy Now |
Part Details for HS10 330R J
HS10 330R J CAD Models
HS10 330R J Part Data Attributes
|
HS10 330R J
Arcol
Buy Now
|
Compare Parts:
HS10 330R J
Arcol
Select a part to compare: |
Samacsys Manufacturer | Arcol |