Part Details for HPW-15-04-T-S-700-150-VS by Samtec Inc
Overview of HPW-15-04-T-S-700-150-VS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPW-15-04-T-S-700-150-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HPW-15-04-T-S-700-150-VS-ND
|
DigiKey | .200" POWER BOARD STACKER Min Qty: 7 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.1757 | Buy Now |
DISTI #
HPW-15-04-T-S-700-
|
Avnet Americas | Conn Board Stacker HDR 15 POS 17.78mm Stack Height 5.08mm Solder ST SMD Bulk - Rail/Tube (Alt: HPW-15-04-T-S-700-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.1800 / $6.6300 | Buy Now |
DISTI #
200-HPW1504TS700150V
|
Mouser Electronics | Board to Board & Mezzanine Connectors .200" Power Board Stacker RoHS: Compliant | 0 |
|
$3.0500 / $6.6300 | Order Now |
|
Onlinecomponents.com | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$2.3000 / $6.6300 | Buy Now |
DISTI #
HPW-15-04-T-S-700-
|
Avnet Americas | Conn Board Stacker HDR 15 POS 17.78mm Stack Height 5.08mm Solder ST SMD Bulk - Rail/Tube (Alt: HPW-15-04-T-S-700-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.1800 / $6.6300 | Buy Now |
|
Master Electronics | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$2.3000 / $6.6300 | Buy Now |
DISTI #
5cd8f1f8cd7c1c4c3843edfc
|
Samtec | .200" Power Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Tube | 0 |
|
$2.3000 / $6.6300 | Buy Now |
Part Details for HPW-15-04-T-S-700-150-VS
HPW-15-04-T-S-700-150-VS CAD Models
HPW-15-04-T-S-700-150-VS Part Data Attributes:
|
HPW-15-04-T-S-700-150-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-15-04-T-S-700-150-VS
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.7 inch | |
Body Length | 3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.1 mm | |
Reference Standard | UL | |
Terminal Pitch | 10.16 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |