Part Details for HPW-02-04-T-S-529-290-VS by Samtec Inc
Overview of HPW-02-04-T-S-529-290-VS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPW-02-04-T-S-529-290-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPW-02-04-T-S-529-
|
Avnet Americas | Conn Board Stacker HDR 2 POS 13.44mm Stack Height 5.08mm Solder ST SMD Bulk - Bulk (Alt: HPW-02-04-T-S-529-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .200" Power Board Stacker | 0 |
|
$0.4460 / $0.9160 | Buy Now |
DISTI #
HPW-02-04-T-S-529-
|
Avnet Americas | Conn Board Stacker HDR 2 POS 13.44mm Stack Height 5.08mm Solder ST SMD Bulk - Bulk (Alt: HPW-02-04-T-S-529-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003995534
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .200" Power Board Stacker | 0 |
|
$0.4460 / $0.9160 | Buy Now |
Part Details for HPW-02-04-T-S-529-290-VS
HPW-02-04-T-S-529-290-VS CAD Models
HPW-02-04-T-S-529-290-VS Part Data Attributes:
|
HPW-02-04-T-S-529-290-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-02-04-T-S-529-290-VS
Samtec Inc
Board Stacking Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |