Part Details for HPSW4-050051RN3NNF by L3 Harris Narda-Miteq
Overview of HPSW4-050051RN3NNF by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPSW4-050051RN3NNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-HPSW4-050051RN3NNF-ND
|
DigiKey | IC RF SWITCH Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for HPSW4-050051RN3NNF
HPSW4-050051RN3NNF CAD Models
HPSW4-050051RN3NNF Part Data Attributes
|
HPSW4-050051RN3NNF
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
HPSW4-050051RN3NNF
L3 Harris Narda-Miteq
5000MHz - 5100MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 0.8dB INSERTION LOSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.02 dBm | |
Insertion Loss-Max | 0.8 dB | |
Operating Frequency-Max | 5100 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | SP4T | |
VSWR-Max | 1.25 |