Part Details for HPS9235005DKB19 by Vishay Intertechnologies
Overview of HPS9235005DKB19 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPS9235005DKB19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPS9235005DKB19
|
Avnet Asia | Resistor, 50 Megaohms, ± 0.5%, 6 W, Axial Leaded, 2.5 kV, Thick Film, High Power (Alt: HPS9235005DKB19) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |