Part Details for HP06W2FE024KIT by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of HP06W2FE024KIT by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HP06W2FE024KIT Information
HP06W2FE024KIT by Royal Electronic Factory (Thailand) Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HP06W2FE024KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP06W2FE024KIT
|
Mouser Electronics | Resistor Kits RMC HP06 (1206) 1/2W 1% E-24 Series 10R-1M (121 Values) RoHS: Compliant | 0 |
|
$147.8000 | Order Now |
DISTI #
87266995
|
Verical | HP06W2FE024KIT Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$181.4400 / $187.7400 | Buy Now |
DISTI #
HP1206-KIT-E24-1%
|
TME | Kit: resistors, SMD, 1206, ±1%, 10Ω÷1MΩ + 0Ω, No.of val: 121 Min Qty: 1 | 1 |
|
$144.0000 / $149.0000 | Buy Now |