Part Details for HP06W2F499KT5E by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of HP06W2F499KT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HP06W2F499KT5E Information
HP06W2F499KT5E by Royal Electronic Factory (Thailand) Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HP06W2F499KT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP06W2F499KT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP06 1206 1/2W 1% T/R-5000 RoHS: Compliant | 15000 |
|
$0.0110 / $0.0150 | Buy Now |
Part Details for HP06W2F499KT5E
HP06W2F499KT5E CAD Models
HP06W2F499KT5E Part Data Attributes
|
HP06W2F499KT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP06W2F499KT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.99ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4.99 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HP06W2F499KT5E
This table gives cross-reference parts and alternative options found for HP06W2F499KT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP06W2F499KT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HP06W2F499KTCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.99ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | HP06W2F499KT5E vs HP06W2F499KTCE |
CRM1206AFX-4R99ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.99ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HP06W2F499KT5E vs CRM1206AFX-4R99ELF |
WF12P4R99FTLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.99ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HP06W2F499KT5E vs WF12P4R99FTLV |
HP06W2F499KT4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.99ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | HP06W2F499KT5E vs HP06W2F499KT4E |
CRM1206-FX-4R99ELF | Bourns Inc | Check for Price | RES SMD 4.99 OHM 1% 1/2W 1206 | HP06W2F499KT5E vs CRM1206-FX-4R99ELF |
RCS12064R99FKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.99ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | HP06W2F499KT5E vs RCS12064R99FKEA |
FPF06FT-4R99 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.99ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | HP06W2F499KT5E vs FPF06FT-4R99 |
FPF06FW-4R99 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.99ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | HP06W2F499KT5E vs FPF06FW-4R99 |
FPF06FV-4R99 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4.99ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | HP06W2F499KT5E vs FPF06FV-4R99 |
NRCW12F4R99TRF | NIC Components Corp | Check for Price | Fixed Resistor, | HP06W2F499KT5E vs NRCW12F4R99TRF |