-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC994APM5ETR-ND
|
DigiKey | IC RF AMP 0HZ-28GHZ 32LFCSP Min Qty: 100 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$234.8220 | Buy Now |
DISTI #
584-HMC994APM5ETR
|
Mouser Electronics | RF Amplifier GaAs pHEMT MMIC Power Amplifier, DC - 28 GHz RoHS: Compliant | 0 |
|
$228.7800 | Order Now |
DISTI #
V36:1790_17732351
|
Arrow Electronics | RF Amp Single Power Amp 28GHz 11V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2351 | Americas - 100 |
|
$228.0800 | Buy Now |
|
Analog Devices Inc | 0.01-30GHz 0.5W DISTRIBUTED AM Min Qty: 100 Package Multiple: 100 | 1700 |
|
$163.6000 / $234.8220 | Buy Now |
DISTI #
26641387
|
Verical | RF Amp Single Power Amp 28GHz 11V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1700 |
|
$226.6053 | Buy Now |
DISTI #
78449968
|
Verical | RF Amp Single Power Amp 28GHz 11V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2351 | Americas - 100 |
|
$228.0800 | Buy Now |
DISTI #
HMC994APM5ETR
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 100 | 0 |
|
$219.5900 | Buy Now |
|
Chip1Cloud | IC RF AMP 0HZ-28GHZ 32LFCSP-CAV / RF Amplifier IC 0Hz ~ 28GHz 32-LFCSP-CAV (5x5) | 9400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy