-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC994APM5ETR-R5-ND
|
DigiKey | IC RF AMP 32LFCSP Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$221.7763 | Buy Now |
DISTI #
584-HMC994APM5ETR-R5
|
Mouser Electronics | RF Amplifier GaAs pHEMT MMIC Power Amplifier, DC - 28 GHz RoHS: Compliant | 0 |
|
$218.2300 | Order Now |
|
Analog Devices Inc | 0.01-30GHz 0.5W DISTRIBUTED AM Min Qty: 1 Package Multiple: 500 | 500 |
|
$163.6000 / $278.3100 | Buy Now |
DISTI #
62814401
|
Verical | RF Amp Single Power Amp 28GHz 11V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$235.9178 | Buy Now |
DISTI #
HMC994APM5ETRR5
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$219.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy