-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC994APM5E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8357
|
Newark | Power Amplifier, 28Ghz, 11V, Lfcsp-Ep, Frequency Min:0Hz, Frequency Max:28Ghz, Gain:16Db, Noise Figure Typ:4Db, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:32Pins, Supply Voltage Min:8V, Supply Voltage Max:11V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC994APM5E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$245.9400 / $266.0300 | Buy Now |
DISTI #
505-HMC994APM5E-ND
|
DigiKey | IC RF AMP 0HZ-28GHZ 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
26 In Stock |
|
$247.8676 / $278.3100 | Buy Now |
DISTI #
584-HMC994APM5E
|
Mouser Electronics | RF Amplifier GaAs pHEMT MMIC Power Amplifier, DC - 28 GHz RoHS: Compliant | 132 |
|
$228.8400 / $255.8000 | Buy Now |
|
Analog Devices Inc | 0.01-30GHz 0.5W DISTRIBUTED AM Min Qty: 1 Package Multiple: 1 | 6 |
|
$163.6000 / $278.3100 | Buy Now |
DISTI #
HMC994APM5E
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 2 | 5 |
|
$218.5200 / $225.1000 | Buy Now |
|
Chip1Cloud | IC RF AMP 0HZ-28GHZ 32LFCSP-CAV | 1000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 272 |
|
$250.0000 / $384.6200 | Buy Now |
DISTI #
4030701
|
element14 Asia-Pacific | POWER AMPLIFIER, 28GHZ, 11V, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$257.4507 / $269.9756 | Buy Now |
DISTI #
4030701
|
Farnell | POWER AMPLIFIER, 28GHZ, 11V, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 5 |
|
$259.0840 / $296.0924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC994APM5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC994APM5E
Analog Devices Inc
HMC994APM5E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 28000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 7 |