-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC903LP3E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8351
|
Newark | Rf Amplifier, Lfcsp-Ep, -40 To 85Deg C, Frequency Min:6Ghz, Frequency Max:17Ghz, Gain:18.5Db, Noise Figure Typ:2.2Db, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Supply Voltage Min:-, Supply Voltage Max:3.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC903LP3E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$44.7700 / $55.2700 | Buy Now |
DISTI #
505-HMC903LP3E-ND
|
DigiKey | IC RF AMP GPS 6GHZ-17GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
479 In Stock |
|
$44.5410 / $54.9300 | Buy Now |
DISTI #
584-HMC903LP3E
|
Mouser Electronics | RF Amplifier GaAs, pHEMT, MMIC, Low Noise Amplifier, 6 GHz to 17 GHz RoHS: Compliant | 1221 |
|
$43.7200 / $53.9400 | Buy Now |
DISTI #
E54:1762_08344035
|
Arrow Electronics | RF Amp Single LNA 17GHz 4.5V 16-Pin LFCSP EP Cut Tape Min Qty: 27 Package Multiple: 17 Lead time: 10 Weeks Date Code: 2342 | Europe - 68 |
|
$40.4000 / $44.4200 | Buy Now |
|
Analog Devices Inc | LNA, HIP3, 6-17GHz Min Qty: 1 Package Multiple: 1 | 98 |
|
$29.4000 / $54.9300 | Buy Now |
DISTI #
76875040
|
Verical | RF Amp Single LNA 17GHz 4.5V 16-Pin LFCSP EP Cut Tape Min Qty: 17 Package Multiple: 17 Date Code: 2342 | Americas - 68 |
|
$40.4000 / $44.4200 | Buy Now |
|
Rochester Electronics | HMC903G - LNA, HIP3, 6-18HHz RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$36.4400 / $42.8800 | Buy Now |
|
NexGen Digital | 300 |
|
RFQ | ||
DISTI #
HMC903LP3E
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 0 |
|
$42.8400 / $44.1000 | Buy Now |
|
Chip1Cloud | IC AMP MMIC GAAS LN 16QFN | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC903LP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC903LP3E
Analog Devices Inc
HMC903LP3E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, LEADLESS, SMT, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 17000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 110 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC903LP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC903LP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC903LP3ETR | HMC903LP3ETR | Analog Devices Inc | HMC903LP3E vs HMC903LP3ETR |