-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC902LP3ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8350
|
Newark | Rf Amplifier, Lfcsp-Ep, -40 To 85Deg C, Frequency Min:5Ghz, Frequency Max:11Ghz, Gain:19.5Db, Noise Figure Typ:1.8Db, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Supply Voltage Min:-, Supply Voltage Max:3.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC902LP3ETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 684 |
|
$35.4400 / $43.7400 | Buy Now |
DISTI #
505-HMC902LP3ETRCT-ND
|
DigiKey | IC RF AMP GPS 5GHZ-10GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
270 In Stock |
|
$30.7884 / $42.8300 | Buy Now |
DISTI #
584-HMC902LP3ETR
|
Mouser Electronics | RF Amplifier 5 GHz to 11 GHz GaAs, pHEMT, MMIC, Low Noise Amplifier RoHS: Compliant | 554 |
|
$34.2200 / $42.3200 | Buy Now |
|
Analog Devices Inc | Low Noise Amplifier SMT,5-10 G Min Qty: 1 Package Multiple: 500 | 70 |
|
$20.5200 / $42.8300 | Buy Now |
DISTI #
HMC902LP3ETR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 500 | 0 |
|
$29.9700 / $30.3700 | Buy Now |
|
Chip1Cloud | RF Amp Single LNA 10GHz 4.5V 16-Pin QFN EP Reel | IC RF AMP GP 5GHZ-10GHZ 16QFN | 2300 |
|
RFQ | |
DISTI #
C1S103101227980
|
Chip1Stop | RF Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 475 |
|
$22.2000 / $27.9000 | Buy Now |
DISTI #
4030393
|
element14 Asia-Pacific | RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 846 |
|
$34.6390 / $44.4157 | Buy Now |
DISTI #
4030393RL
|
element14 Asia-Pacific | RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 846 |
|
$34.6390 / $41.4103 | Buy Now |
DISTI #
4030393RL
|
Farnell | RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 684 |
|
$31.6508 / $38.7303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC902LP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC902LP3ETR
Analog Devices Inc
HMC902LP3ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 110 mA | |
Surface Mount | YES | |
Technology | GAAS |