-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Amplifier, 0.01 GHz to 10 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8341
|
Newark | Rf Amplifier, Lfcsp-6, -40 To 85Deg C, Frequency Min:10Mhz, Frequency Max:10Ghz, Gain:16.5Db, Noise Figure Typ:3Db, Rf Ic Case Style:Lfcsp, No. Of Pins:6Pins, Supply Voltage Min:3V, Supply Voltage Max:7V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC8411LP2FETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 943 |
|
$55.7000 / $69.1000 | Buy Now |
DISTI #
505-HMC8411LP2FECT-ND
|
DigiKey | IC RF AMP GPS 10MHZ-10GHZ 6LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
424 In Stock |
|
$53.5752 / $66.4500 | Buy Now |
DISTI #
584-HMC8411LP2FETR
|
Mouser Electronics | RF Amplifier Low Noise Amplifier, 0.01 GHz to 10 GHz RoHS: Compliant | 0 |
|
$53.5600 / $66.4400 | Order Now |
DISTI #
V72:2272_23363481
|
Arrow Electronics | RF Amp Single LNA 10GHz 6V 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 Container: Cut Strips | Americas - 32 |
|
$52.7300 / $64.8800 | Buy Now |
|
Analog Devices Inc | DC - 8 GHz 15 dB Gain Min Qty: 1 Package Multiple: 500 | 85 |
|
$41.1200 / $66.4500 | Buy Now |
DISTI #
69712500
|
Verical | RF Amp Single LNA 10GHz 6V 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 32 |
|
$52.7300 / $64.8800 | Buy Now |
DISTI #
HMC8411LP2FETR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 500 | 0 |
|
$53.7700 / $54.4700 | Buy Now |
|
Chip1Cloud | DC - 8 GHZ 15 DB GAIN | 24 |
|
RFQ | |
DISTI #
4030385RL
|
element14 Asia-Pacific | RF AMPLIFIER, LFCSP-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 943 |
|
$56.5282 / $66.6175 | Buy Now |
DISTI #
4030385
|
element14 Asia-Pacific | RF AMPLIFIER, LFCSP-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 943 |
|
$56.5282 / $70.1233 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC8411LP2FETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8411LP2FETR
Analog Devices Inc
Low Noise Amplifier, 0.01 GHz to 10 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-12 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-03-27 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |