-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Amplifier, 0.01 GHz to 10 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8340
|
Newark | Rf Amplifier, Lfcsp-6, -40 To 85Deg C, Frequency Min:10Mhz, Frequency Max:10Ghz, Gain:16.5Db, Noise Figure Typ:3Db, Rf Ic Case Style:Lfcsp, No. Of Pins:6Pins, Supply Voltage Min:3V, Supply Voltage Max:7V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC8411LP2FE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$59.1800 / $69.1100 | Buy Now |
DISTI #
505-HMC8411LP2FE-ND
|
DigiKey | IC RF AMP GPS 10MHZ-10GHZ 6LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
211 In Stock |
|
$56.8977 / $66.4500 | Buy Now |
DISTI #
584-HMC8411LP2FE
|
Mouser Electronics | RF Amplifier Low Noise Amplifier, 0.01 GHz to 10 GHz RoHS: Compliant | 2298 |
|
$60.6100 / $68.2100 | Buy Now |
DISTI #
E54:1762_13689913
|
Arrow Electronics | RF Amp Single LNA 10GHz 6V 6-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks Date Code: 2236 | Europe - 36 |
|
$51.1400 / $54.5200 | Buy Now |
|
Analog Devices Inc | DC - 8 GHz 15 dB Gain Min Qty: 1 Package Multiple: 1 | 43 |
|
$41.1200 / $66.4500 | Buy Now |
DISTI #
66749442
|
Verical | RF Amp Single LNA 10GHz 6V 6-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 12 Package Multiple: 12 Date Code: 2236 | Americas - 36 |
|
$51.1400 / $54.5200 | Buy Now |
DISTI #
HMC8411LP2FE
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 146 |
|
$53.7700 / $61.6800 | Buy Now |
|
Chip1Cloud | DC - 8 GHZ 15 DB GAIN / RF Amplifier IC General Purpose 10MHz ~ 10GHz 6-LFCSP (2x2) | 3500 |
|
RFQ | |
DISTI #
4030384
|
element14 Asia-Pacific | RF AMPLIFIER, LFCSP-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$60.3218 / $70.4480 | Buy Now |
DISTI #
4030384
|
Farnell | RF AMPLIFIER, LFCSP-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$56.5220 / $65.4288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC8411LP2FE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8411LP2FE
Analog Devices Inc
Low Noise Amplifier, 0.01 GHz to 10 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-12 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-03-27 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |