-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Isolation, Silicon SPDT, Nonreflective Switch, 0.1 GHz to 6.0 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1822
|
Newark | Rf Switch, Spdt, Silicon, 6Ghz, Lfcsp-Ep, Frequency Min:100Mhz, Frequency Max:6Ghz, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Supply Voltage Min:3.3V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC8038LP4CETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 604 |
|
$5.9600 / $10.5000 | Buy Now |
DISTI #
505-HMC8038LP4CETRCT-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3663 In Stock |
|
$5.7403 / $10.2100 | Buy Now |
DISTI #
584-HMC8038LP4CETR
|
Mouser Electronics | RF Switch ICs High Isolation, Silicon SPDT, Nonreflective Switch, 0.1 GHz to 6.0 GHz RoHS: Compliant | 2435 |
|
$5.7300 / $10.0700 | Buy Now |
DISTI #
A01:0375_06940046
|
Arrow Electronics | RF Switch SPDT 100MHz to 6GHz 40dB 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2307 | Asia - 16500 |
|
$5.4630 / $6.0280 | Buy Now |
DISTI #
V36:1790_14246224
|
Arrow Electronics | RF Switch SPDT 100MHz to 6GHz 40dB 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2307 | Americas - 500 |
|
$5.6600 / $6.3390 | Buy Now |
DISTI #
V72:2272_14246224
|
Arrow Electronics | RF Switch SPDT 100MHz to 6GHz 40dB 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 Container: Cut Strips | Americas - 161 |
|
$6.4020 / $9.5470 | Buy Now |
|
Analog Devices Inc | High isolation, non-reflective Min Qty: 500 Package Multiple: 500 | 1500 |
|
$5.7403 / $10.2100 | Buy Now |
DISTI #
24174836
|
Verical | RF Switch SPDT 100MHz to 6GHz 40dB 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 16500 |
|
$5.4630 / $6.0280 | Buy Now |
DISTI #
26647459
|
Verical | RF Switch SPDT 100MHz to 6GHz 40dB 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 7500 |
|
$6.3390 | Buy Now |
DISTI #
78449960
|
Verical | RF Switch SPDT 100MHz to 6GHz 40dB 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2307 | Americas - 500 |
|
$5.6600 / $6.3390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC8038LP4CETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC8038LP4CETR
Analog Devices Inc
High Isolation, Silicon SPDT, Nonreflective Switch, 0.1 GHz to 6.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.4 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |