Part Details for HMC788LP2E by Hittite Microwave Corp
Overview of HMC788LP2E by Hittite Microwave Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HMC788LP2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 0 MHz - 10000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 4 |
|
$23.7780 | Buy Now |
Part Details for HMC788LP2E
HMC788LP2E CAD Models
HMC788LP2E Part Data Attributes:
|
HMC788LP2E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC788LP2E
Hittite Microwave Corp
Wide Band Low Power Amplifier, 0MHz Min, 10000MHz Max, 1 Func, GAAS, 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |