Part Details for HMC6380LC4BTR by Analog Devices Inc
Overview of HMC6380LC4BTR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC6380LC4BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6595
|
Newark | Rf Amplifier, Lcc-24, -40 To 85Deg C, Frequency Min:8Ghz, Frequency Max:16Ghz, Gain:-, Noise Figure Typ:-, Rf Ic Case Style:Lcc, No. Of Pins:24Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices HMC6380LC4BTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$278.6300 / $297.4800 | Buy Now |
DISTI #
505-HMC6380LC4BTRCT-ND
|
DigiKey | IC AMP RADAR 8GHZ-16GHZ 24CSMT Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32 In Stock |
|
$259.8504 / $286.0400 | Buy Now |
DISTI #
584-HMC6380LC4BTR
|
Mouser Electronics | VCO Oscillators 8 - 16 GHz WBand VCO RoHS: Compliant | 0 |
|
$259.3800 | Order Now |
DISTI #
V72:2272_18300682
|
Arrow Electronics | Oscillator VCO 8000MHz to 16000MHz 5V 24-Pin CLLCC SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2233 Container: Cut Strips | Americas - 206 |
|
$267.7000 / $281.3500 | Buy Now |
|
Analog Devices Inc | 8 - 16 GHz WBand VCO Min Qty: 1 Package Multiple: 100 | 7 |
|
$199.4400 / $286.0400 | Buy Now |
DISTI #
HMC6380LC4BTR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 100 | 0 |
|
$254.2900 | Buy Now |
Part Details for HMC6380LC4BTR
HMC6380LC4BTR CAD Models
HMC6380LC4BTR Part Data Attributes:
|
HMC6380LC4BTR
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC6380LC4BTR
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |