Part Details for HMC635LC4TR by Analog Devices Inc
Overview of HMC635LC4TR by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for HMC635LC4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC635LC4TRCT-ND
|
DigiKey | IC RF AMP GPS 18GHZ-40GHZ 24CQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99 In Stock |
|
$86.5666 / $104.4800 | Buy Now |
DISTI #
584-HMC635LC4TR
|
Mouser Electronics | RF Amplifier GaAs PHEMT MMIC Driver Amplifier, 18 - 40 GHz RoHS: Compliant | 125 |
|
$82.3000 / $97.5600 | Buy Now |
DISTI #
V72:2272_14443667
|
Arrow Electronics | RF Amp Single MMIC Amp 40GHz 5.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2325 Container: Cut Strips | Americas - 19 |
|
$81.3100 / $97.1300 | Buy Now |
DISTI #
26623233
|
Verical | RF Amp Single MMIC Amp 40GHz 5.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2300 |
|
$84.4429 | Buy Now |
DISTI #
74094292
|
Verical | RF Amp Single MMIC Amp 40GHz 5.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 19 |
|
$81.3100 / $97.1300 | Buy Now |
|
Rochester Electronics | HMC635G - GaAs PHEMT MMIC Driver amp, 18 - 40 GHz RoHS: Compliant Status: Active Min Qty: 1 | 4760 |
|
$73.2700 / $86.2000 | Buy Now |
DISTI #
HMC635LC4TR
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 100 | 0 |
|
$77.3000 / $80.3900 | Buy Now |
|
Chip1Cloud | IC MMIC DVR AMP GAAS 24SMD | 1200 |
|
RFQ |
Part Details for HMC635LC4TR
HMC635LC4TR CAD Models
HMC635LC4TR Part Data Attributes:
|
HMC635LC4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC635LC4TR
Analog Devices Inc
HMC635LC4TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS |