Part Details for HMC635LC4TR-R5 by Analog Devices Inc
Overview of HMC635LC4TR-R5 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC635LC4TR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC635LC4TR-R5-ND
|
DigiKey | IC AMP VSAT 18GHZ-40GHZ 24CQFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$77.6114 | Buy Now |
DISTI #
584-HMC635LC4TR-R5
|
Mouser Electronics | RF Amplifier GaAs PHEMT MMIC Driver Amplifier, 18 - 40 GHz RoHS: Compliant | 0 |
|
$76.8600 | Order Now |
DISTI #
42664942
|
Verical | RF Amp Single MMIC Amp 40GHz 5.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$84.4429 | Buy Now |
Part Details for HMC635LC4TR-R5
HMC635LC4TR-R5 CAD Models
HMC635LC4TR-R5 Part Data Attributes:
|
HMC635LC4TR-R5
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC635LC4TR-R5
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |