Part Details for HMC509LP5ETR by Hittite Microwave Corp
Overview of HMC509LP5ETR by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC509LP5ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC509 - Voltage Controlled Oscillator, 7800MHz Min, 8800MHz Max RoHS: Compliant Status: Active Min Qty: 1 | 163 |
|
$31.5000 / $37.0600 | Buy Now |
Part Details for HMC509LP5ETR
HMC509LP5ETR CAD Models
HMC509LP5ETR Part Data Attributes:
|
HMC509LP5ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC509LP5ETR
Hittite Microwave Corp
Voltage Controlled Oscillator, 7800MHz Min, 8800MHz Max, ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 8800 MHz | |
Operating Frequency-Min | 7800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Phase Noise | -115 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 270 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |